Part Details for TX1263NLT by Pulse Electronics Corporation
Overview of TX1263NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1263NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-TX1263NLTCT-ND
|
DigiKey | XFRMR 4PORT 1:2 1.2MH SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
560 In Stock |
|
$8.4151 / $12.7300 | Buy Now |
DISTI #
TX1263NLT
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms Surface Mount - Tape and Reel (Alt: TX1263NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR,OCT,T1, QTE, 1:2/1:2, SMT, MSL4, T&R NPB RoHS: Compliant | 0 |
|
$9.4600 / $19.6600 | Buy Now |
DISTI #
000000000002154457
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port | 0 |
|
Buy Now |
Part Details for TX1263NLT
TX1263NLT CAD Models
TX1263NLT Part Data Attributes
|
TX1263NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1263NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 6.99 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.26 mm |