Part Details for TX1344 by Pulse Electronics Corporation
Overview of TX1344 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TX1344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ |
Part Details for TX1344
TX1344 CAD Models
TX1344 Part Data Attributes
|
TX1344
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1344
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1; 1:2; BREADTH DIM INCLUDE TERMINAL ALSO | |
Height | 7.49 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.79 mm |
Alternate Parts for TX1344
This table gives cross-reference parts and alternative options found for TX1344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX1344NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | TX1344 vs TX1344NL |