Part Details for TX18D16VM1CBA by Hitachi Ltd
Overview of TX18D16VM1CBA by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TX18D16VM1CBA
TX18D16VM1CBA CAD Models
TX18D16VM1CBA Part Data Attributes
|
TX18D16VM1CBA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TX18D16VM1CBA
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Backlight | CCFL | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 93 mm | |
Viewing Area Length | 154 mm |