Part Details for TX2-XRK by HAKKO Corporation
Overview of TX2-XRK by HAKKO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2-XRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$75.0600 / $94.3400 | Buy Now | |
DISTI #
HAK-TX2-XRK
|
TestEquity LLC | Hakko TX2-XRK Tip, Slot, 2mm/15Deg x 3.6mm x 13mm, FU-6001/6002, TX2 Series | 0 |
|
$76.0700 | Buy Now |