Part Details for TX23J by Panasonic Electronic Components
Overview of TX23J by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX23J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX2-3V
|
TME | Relay: electromagnetic, Ucoil: 3VDC, miniature, Series: TX Min Qty: 1 | 0 |
|
$1.7800 / $2.7300 | RFQ |
DISTI #
TX23J
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Through Hole (Alt: TX23J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
29G9040
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 3 V (DC), 64.3 Ω, 2 A, 220 V (DC), monostable, TX23J Min Qty: 1 | 309 |
|
$2.1076 / $3.0264 | Buy Now |
Part Details for TX23J
TX23J CAD Models
TX23J Part Data Attributes:
|
TX23J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX23J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |