There are no models available for this part yet.
Overview of TX24-40R-LT-H1E by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TX24-40R-LT-H1E by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-1386-ND
|
DigiKey | CONN RCPT 40POS R/A GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1050 / $2.6800 | Buy Now | |
Bristol Electronics | 110 |
|
RFQ | ||||
Quest Components | 88 |
|
$1.0500 / $2.1000 | Buy Now |
CAD Models for TX24-40R-LT-H1E by Japan Aviation Electronics Industry Limited
Part Data Attributes for TX24-40R-LT-H1E by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (4) OVER NICKEL
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|