Part Details for TX24-50R-6ST-H1E by Japan Aviation Electronics Industry Limited
Overview of TX24-50R-6ST-H1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX24-50R-6ST-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1392-ND
|
DigiKey | CONN RCPT 50POS VERT GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
372 In Stock |
|
$1.1312 / $2.1800 | Buy Now |
Part Details for TX24-50R-6ST-H1E
TX24-50R-6ST-H1E CAD Models
TX24-50R-6ST-H1E Part Data Attributes:
|
TX24-50R-6ST-H1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX24-50R-6ST-H1E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |