Part Details for TX25-120P-6ST-H1E by JAE Electronics
Overview of TX25-120P-6ST-H1E by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX25-120P-6ST-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX25120P6STH1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P plug Straight RoHS: Compliant | 160 |
|
$2.2000 / $4.0700 | Buy Now |
DISTI #
70040307
|
RS | Connector PLUG 1.27MM 120POS GOLD PCB | JAE Electronics Inc. TX25-120P-6ST-H1E RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $3.2400 | RFQ |
DISTI #
JAETX25-120P-6ST-H1E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COREC29034
|
Rutronik | 120P MALE HEADER 1,27MM THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 120 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6500 | Buy Now |