There are no models available for this part yet.
Overview of TX25-40P-12ST-N1E by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ12STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 7ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft |
Price & Stock for TX25-40P-12ST-N1E by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-TX2540P12STN1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P plug Straight RoHS: Compliant | 0 |
|
$0.8230 / $1.6700 | Order Now | |
DISTI #
JAETX25-40P-12ST-N1E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |