Part Details for TX25-40P-12ST-N1E by Japan Aviation Electronics Industry Limited
Overview of TX25-40P-12ST-N1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ12STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 7ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft |
Price & Stock for TX25-40P-12ST-N1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1441-ND
|
DigiKey | CONN PLUG 40POS VERT GOLD Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0958 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG | 129 |
|
$1.1250 / $1.8750 | Buy Now |
Part Details for TX25-40P-12ST-N1E
TX25-40P-12ST-N1E CAD Models
TX25-40P-12ST-N1E Part Data Attributes
|
TX25-40P-12ST-N1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX25-40P-12ST-N1E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TX25-40P-12ST-N1E
This table gives cross-reference parts and alternative options found for TX25-40P-12ST-N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX25-40P-12ST-N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX25-40P-12ST-N1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | TX25-40P-12ST-N1E vs TX25-40P-12ST-N1 |