TX25-40P-6ST-N1E
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE

Overview of TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10123563-002LF Amphenol Communications Solutions HPCE VT Receptacle 40P
10125138-160816ALF Amphenol Communications Solutions HPCE STD VT Receptacle 40P
10128638-160816CLF Amphenol Communications Solutions HPCE R/A Receptacle 40P

Price & Stock for TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-1444-ND
DigiKey CONN PLUG 40POS VERT GOLD Min Qty: 500 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 500 $1.0782
$1.0782 Buy Now

CAD Models for TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited

TX25-40P-6ST-N1E
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. TX25-40P-6ST-N1E
    Japan Aviation Electronics Industry Limited
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of TX25-40P-6ST-N1E would you like to use for your alert(s)?
  • Please alert me when TX25-40P-6ST-N1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX25-40P-6ST-N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX25-40P-6ST-N1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX25-40P-6ST-N1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX25-40P-6ST-N1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX25-40P-6ST-N1E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: