Part Details for TX25-40P-LT-H1E by Japan Aviation Electronics Industry Limited
Overview of TX25-40P-LT-H1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TX25-40P-LT-H1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3030-ND
|
DigiKey | CONN PLUG 40POS R/A GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
474 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
Part Details for TX25-40P-LT-H1E
TX25-40P-LT-H1E CAD Models
TX25-40P-LT-H1E Part Data Attributes
|
TX25-40P-LT-H1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
TX25-40P-LT-H1E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |