Part Details for TX3047 by Pulse Electronics Corporation
Overview of TX3047 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 23 |
|
$19.5000 | Buy Now |
Part Details for TX3047
TX3047 CAD Models
TX3047 Part Data Attributes:
|
TX3047
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX3047
Pulse Electronics Corporation
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 7.49 mm | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.79 mm |
Alternate Parts for TX3047
This table gives cross-reference parts and alternative options found for TX3047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX3047NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | TX3047 vs TX3047NL |
TX3047NLT | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | TX3047 vs TX3047NLT |