Part Details for TX3051NL by Pulse Electronics Corporation
Overview of TX3051NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3051NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-TX3051NL-ND
|
DigiKey | XFRMR 6PORT 1:1 60UH SMD Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TX3051NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: TX3051NL) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR, 12CHNL,T3,QTE, ET, 1:1, SML, MSL4, TU RPB RoHS: Compliant | 0 |
|
$5.5600 / $11.6500 | Buy Now |
|
Quest Components | 44 |
|
$8.2140 / $13.3200 | Buy Now | |
DISTI #
TX3051NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: TX3051NL) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TX3051NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: TX3051NL) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002154530
|
Sager | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 60uH 1-Port | 0 |
|
Buy Now |
Part Details for TX3051NL
TX3051NL CAD Models
TX3051NL Part Data Attributes
|
TX3051NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX3051NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for TX3051NL
This table gives cross-reference parts and alternative options found for TX3051NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3051NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX3051 | Telecom Transformer | Pulse Electronics Corporation | TX3051NL vs TX3051 |