Part Details for TX3051NLT by Pulse Electronics Corporation
Overview of TX3051NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3051NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX3051NLT-ND
|
DigiKey | XFRMR 6PORT 1:1 60UH SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TX3051NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: TX3051NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR, 12CHNL,T3,QTE, ET, 1:1, SML, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$5.4700 / $6.4000 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
TX3051NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: TX3051NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
TX3051NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms Surface Mount - Tape and Reel (Alt: TX3051NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002154531
|
Sager | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 60uH 1-Port | 0 |
|
Buy Now |
Part Details for TX3051NLT
TX3051NLT CAD Models
TX3051NLT Part Data Attributes
|
TX3051NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX3051NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 7.11 mm | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for TX3051NLT
This table gives cross-reference parts and alternative options found for TX3051NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3051NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX3051 | Telecom Transformer | Pulse Electronics Corporation | TX3051NLT vs TX3051 |