Part Details for TX39/20/13-3E10 by Ferroxcube International Holding BV
Overview of TX39/20/13-3E10 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YSTBS3A3E10 | Renesas Electronics Corporation | TB-S3A3 Target Board Kit | |
YSTBS5D3E10 | Renesas Electronics Corporation | TB-S5D3 Target Board Kit | |
F3001B7H111033E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 33 position, With MYLAR |
Price & Stock for TX39/20/13-3E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-TX39/20/13-3E10-ND
|
DigiKey | Ferrite Misc Min Qty: 420 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1929 | Buy Now |