Part Details for TX3B156M025C2200 by Vishay Intertechnologies
Overview of TX3B156M025C2200 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3B156M025C2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3721
|
Newark | Tx3156M025Bc2200 |Vishay TX3B156M025C2200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.4490 | Buy Now |
DISTI #
TX3B156M025C2200
|
Avnet Americas | - Tape and Reel (Alt: TX3B156M025C2200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3856 / $0.4898 | Buy Now |
DISTI #
74-TX3B156M025C2200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15ohms 25volts 20% B Case 2.2 Max. ESR RoHS: Compliant | 0 |
|
$0.3640 / $0.3790 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3670 | Buy Now |
DISTI #
TX3B156M025C2200
|
TTI | Tantalum Capacitors - Solid SMD 15ohms 25volts 20% B Case 2.2 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.3790 | Buy Now |
Part Details for TX3B156M025C2200
TX3B156M025C2200 CAD Models
TX3B156M025C2200 Part Data Attributes
|
TX3B156M025C2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TX3B156M025C2200
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00188 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 83.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TX3B156M025C2200
This table gives cross-reference parts and alternative options found for TX3B156M025C2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3B156M025C2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D156X0025B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B156M025C2200 vs 293D156X0025B2TE3 |
T491B156M025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3B156M025C2200 vs T491B156M025ZT7280 |
TR3B156M025E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B156M025C2200 vs TR3B156M025E0600 |
TR3B156M025E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B156M025C2200 vs TR3B156M025E1000 |
T491B156M025ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | TX3B156M025C2200 vs T491B156M025ATAUTO7280 |
T494B156M025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TX3B156M025C2200 vs T494B156M025AHAUTO7280 |
T491B156M025ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TX3B156M025C2200 vs T491B156M025ANAUTO7280 |
TR3B156M025E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B156M025C2200 vs TR3B156M025E0800 |
B45196H5156M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3B156M025C2200 vs B45196H5156M209 |
TR3B156M025C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TX3B156M025C2200 vs TR3B156M025C0800 |