Part Details for TX3B336M016C1800 by Vishay Intertechnologies
Overview of TX3B336M016C1800 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3B336M016C1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3733
|
Newark | Tx3336M016Bc1800 |Vishay TX3B336M016C1800 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4180 | Buy Now |
DISTI #
TX3B336M016C1800
|
Avnet Americas | TX3336M016BC1800 - Tape and Reel (Alt: TX3B336M016C1800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3147 | Buy Now |
DISTI #
74-TX3B336M016C1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33ohms 16volts 20% B Case 1.8 Max. ESR RoHS: Compliant | 0 |
|
$0.3320 / $0.3530 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3410 | Buy Now |
DISTI #
TX3B336M016C1800
|
TTI | Tantalum Capacitors - Solid SMD 33ohms 16volts 20% B Case 1.8 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3530 | Buy Now |
Part Details for TX3B336M016C1800
TX3B336M016C1800 CAD Models
TX3B336M016C1800 Part Data Attributes
|
TX3B336M016C1800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TX3B336M016C1800
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00264 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 92.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TX3B336M016C1800
This table gives cross-reference parts and alternative options found for TX3B336M016C1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3B336M016C1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CRDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CRDZ0H24 |
TBJB336M016CXSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CXSD0H45 |
TBJB336M016CADC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CADC0024 |
TBJB336M016CDDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CDDZ0723 |
TBJB336M016CKDB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CKDB0724 |
TBJB336M016CADB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CADB0700 |
TBJB336M016CSSD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TX3B336M016C1800 vs TBJB336M016CSSD0024 |
TPSB336M16S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TX3B336M016C1800 vs TPSB336M16S500 |
TR3B336M016F0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TX3B336M016C1800 vs TR3B336M016F0350 |
TR3B336M016C0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TX3B336M016C1800 vs TR3B336M016C0350 |