Part Details for TX3B336M020C1000 by Vishay Intertechnologies
Overview of TX3B336M020C1000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3B336M020C1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3734
|
Newark | Tx3336M020Bc1000 |Vishay TX3B336M020C1000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4740 | Buy Now |
DISTI #
TX3B336M020C1000
|
Avnet Americas | - Tape and Reel (Alt: TX3B336M020C1000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4074 / $0.5176 | Buy Now |
DISTI #
74-TX3B336M020C1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33ohms 20volts 20% B Case 1 Max. ESR RoHS: Compliant | 0 |
|
$0.3850 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3870 | Buy Now |
DISTI #
TX3B336M020C1000
|
TTI | Tantalum Capacitors - Solid SMD 33ohms 20volts 20% B Case 1 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3770 / $0.4000 | Buy Now |