There are no models available for this part yet.
Overview of TX3B476M016C1000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TX3B476M016C1000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK3737
|
Newark | Tx3476M016Bc1000 |Vishay TX3B476M016C1000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4560 | Buy Now | |
DISTI #
TX3B476M016C1000
|
Avnet Americas | - Tape and Reel (Alt: TX3B476M016C1000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3438 | Buy Now | |
DISTI #
74-TX3B476M016C1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47ohms 16volts 20% B Case 1 Max. ESR RoHS: Compliant | 0 |
|
$0.3700 / $0.3860 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3730 | Buy Now | ||
DISTI #
TX3B476M016C1000
|
TTI | Tantalum Capacitors - Solid SMD 47ohms 16volts 20% B Case 1 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3850 | Buy Now |
CAD Models for TX3B476M016C1000 by Vishay Intertechnologies
Part Data Attributes for TX3B476M016C1000 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00752 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
124 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TX3B476M016C1000
This table gives cross-reference parts and alternative options found for TX3B476M016C1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3B476M016C1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMB1C476MTRF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 1411, | Holy Stone Enterprise Co Ltd | TX3B476M016C1000 vs TMCMB1C476MTRF |
TMCMB1C476MTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 1411, | Vishay Intertechnologies | TX3B476M016C1000 vs TMCMB1C476MTRF |
F931C476MBE | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 1411, | Nichicon Corporation | TX3B476M016C1000 vs F931C476MBE |
F931C476MBA | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 1411, | Nichicon Corporation | TX3B476M016C1000 vs F931C476MBA |