Part Details for TX3C107K016C1700 by Vishay Intertechnologies
Overview of TX3C107K016C1700 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3C107K016C1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3739
|
Newark | Tx3107K016Cc1700 |Vishay TX3C107K016C1700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8970 / $1.2100 | Buy Now |
DISTI #
TX3C107K016C1700
|
Avnet Americas | - Tape and Reel (Alt: TX3C107K016C1700) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9453 / $1.2008 | Buy Now |
DISTI #
74-TX3C107K016C1700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volts 10% C Case 1.7 Max. ESR RoHS: Compliant | 0 |
|
$0.9190 / $2.4000 | Order Now |
|
Future Electronics | Tantalum Capacitors Solid SMD 100uF 16volts 10% C Case 1.7 Max. ESR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9200 / $1.0000 | Buy Now |
DISTI #
TX3C107K016C1700
|
TTI | Tantalum Capacitors - Solid SMD 100uF 16volts 10% C Case 1.7 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9100 / $1.1200 | Buy Now |
Part Details for TX3C107K016C1700
TX3C107K016C1700 CAD Models
TX3C107K016C1700 Part Data Attributes
|
TX3C107K016C1700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TX3C107K016C1700
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 101.6 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TX3C107K016C1700
This table gives cross-reference parts and alternative options found for TX3C107K016C1700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3C107K016C1700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C107K016AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3C107K016C1700 vs T491C107K016AG |
T491C107K016AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TX3C107K016C1700 vs T491C107K016AG7280 |
TA016TCM107KCR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | TX3C107K016C1700 vs TA016TCM107KCR-13 |