Part Details for TX4939XBG-400 by Toshiba America Electronic Components
Overview of TX4939XBG-400 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TX4939XBG-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 291 |
|
RFQ |
Part Details for TX4939XBG-400
TX4939XBG-400 CAD Models
TX4939XBG-400 Part Data Attributes
|
TX4939XBG-400
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX4939XBG-400
Toshiba America Electronic Components
TX49 64-Bit TX System RISC Series Microprocessors; CPU COre: TX49/H4 90nm; Clock MHz/Max MIPS: 400/520; Inst./Data Cache: 32KB (4 Way)/32KB (4 Way); TLB: x; 1Cycle MAC: x; Volts (V): 1.25/2.5/3.3; Peripherals: DDR, NAND, ATA, ETHERNET, SECURITY, FPU, MMU, SPI, I2S, I2C, PCI, VIDEO, UART, TIMER, RTC; Companion Chip: TC86C001FG; Package: PGBA456
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | BGA, BGA456,26X26,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 25 | |
Bit Size | 64 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B456 | |
Length | 27 mm | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.312 V | |
Supply Voltage-Min | 1.188 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |