Part Details for TX528316100 by nVent Hoffman
Overview of TX528316100 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX528316100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6041
|
Newark | Outdoor Heat Exchanger, 150W/+C, Product Range:Tx Climaguard Series, Enclosure Material:Metal, Cooling Capacity:150W/°C, External Height - Metric:1.32M, External Width - Metric:500Mm, External Depth - Metric:257Mm, Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman TX528316100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,339.7500 / $6,991.5000 | Buy Now |
DISTI #
70067445
|
RS | HEAT EXCHANGER, OUTDOOR, 100/115V 50/60HZ, 83 W/F, 150 W/C, 4.3/6.7 A, TYPE 4/GR-487 | nVent HOFFMAN Cooling TX528316100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6,708.3400 / $7,061.4200 | RFQ |