Part Details for TX7108H by ITW Texwipe
Overview of TX7108H by ITW Texwipe
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX7108H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10163489
|
Techni-Tool, Inc. | ITW Texwipe TX7108H Mop Head, Thermoplastic, 15" x 8", Teal, For Use With TX7108, 1 Head/Case | 0 |
|
$65.4300 | Buy Now |
DISTI #
10163489
|
TestEquity LLC | ITW Texwipe TX7108H Mop Head, Thermoplastic, 15" x 8", Teal, For Use With TX7108, 1 Head/Case | 0 |
|
$65.4300 | Buy Now |