Part Details for TX9031NL by Pulse Electronics Corporation
Overview of TX9031NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for TX9031NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7300 / $62.1400 | Buy Now |
DISTI #
TX9031NL
|
Avnet Abacus | Telecom Transformer 1:2.4/1:1 1500Vrms Surface Mount (Alt: TX9031NL) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for TX9031NL
TX9031NL CAD Models
TX9031NL Part Data Attributes
|
TX9031NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX9031NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1CT:2.4; 1:1CT | |
Approvals | UL | |
Height | 7.75 mm | |
Length | 31.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL; TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 18.08 mm |