There are no models available for this part yet.
Overview of TXETALSANF-26.000000 by Taitien Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for TXETALSANF-26.000000 by Taitien Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1664-1264-1-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19637 In Stock |
|
$1.5714 / $2.6000 | Buy Now |
CAD Models for TXETALSANF-26.000000 by Taitien Electronics Co Ltd
Part Data Attributes for TXETALSANF-26.000000 by Taitien Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAITIEN ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
1 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
3.2mm x 2.5mm x 1.0mm
|
Supply Voltage-Max
|
3.15 V
|
Supply Voltage-Min
|
2.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Related Parts for TXETALSANF-26.000000
-
APXH160ARA181MJ80GFixed Capacitors
-
BTH-070-02-F-D-AHeaders and Edge Type Connectors
-
WHS5-10RJT075Fixed Resistors
-
LQH32MN181J23LFixed Inductors
-
PIC16F876-20I/SOMicrocontrollers
-
570BAB000544DGXO
-
LM20143MHSwitching Regulator or Controllers
-
IRF9310PBFPower Field-Effect Transistors
-
NFE31PT471F1E9LData Line Filters