Part Details for TXG-600MA by OptiFuse
Overview of TXG-600MA by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC909A | Analog Devices | LTC3217EUD - 600mA, Low Noise | |
ADP2108AUJZ-1.0-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync | |
ADP2108AUJZ-3.3-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync |
Price & Stock for TXG-600MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse, Thru-Hole, 2.7 x 7.3mm, Slow-Blow, 250V, 600mA | OptiFuse TXG-600mA RoHS: Compliant | 0 |
|
$0.2965 / $0.4391 | Buy Now |