There are no models available for this part yet.
Overview of TXPT22D1-2297-360 by Milnec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-A | Analog Devices | LT8570 Demo Board - 5V to 10V | |
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
LTC2297IUP#TRPBF | Analog Devices | 2x 14-B, 40Msps L Pwr 3V ADCs |