Part Details for TXR15AB00-0608AI by TE Connectivity
Overview of TXR15AB00-0608AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR15AB00-0608AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR15AB00-0608AI-ND
|
DigiKey | CONN BCKSH ADPT SZ14 14S 3/4-20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TXR15AB00-0608AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ06 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$51.0900 / $52.8300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$48.0500 / $98.4000 | Buy Now |
DISTI #
RYCTXR15AB00-0608AI
|
Interstate Connecting Components | 466525-000 | 0 |
|
$41.3881 / $58.4329 | Buy Now |
DISTI #
000000000003124232
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ06 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$37.8100 / $63.2400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$48.0500 / $98.4000 | Buy Now |
Part Details for TXR15AB00-0608AI
TXR15AB00-0608AI CAD Models
TXR15AB00-0608AI Part Data Attributes:
|
TXR15AB00-0608AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-0608AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |