Part Details for TXR15AB00-1610AI by TE Connectivity
Overview of TXR15AB00-1610AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR15AB00-1610AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M2078
|
Newark | Txr15Ab00-1610Ai |Raychem Te Connectivity TXR15AB00-1610AI Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0500 / $122.6700 | Buy Now |
DISTI #
TXR15AB00-1610AI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 28 OLIV Min Qty: 52 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1358 | Buy Now |
DISTI #
373667-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 373667-000) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4952 / $132.9688 | Buy Now |
DISTI #
655-TXR15AB00-1610AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-1610AI RoHS: Not Compliant | 0 |
|
$137.1300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 24/28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
39 On Order |
|
$140.5800 / $167.8800 | Buy Now |
DISTI #
373667-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 373667-000) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4952 / $132.9688 | Buy Now |
DISTI #
373667-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 373667-000) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4952 / $132.9688 | Buy Now |
DISTI #
RYCTXR15AB00-1610AI
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000002281946
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-1610AI Min Qty: 1 | 0 |
|
$127.6900 / $151.2600 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 24/28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
39 On Order |
|
$140.5800 / $167.8800 | Buy Now |
Part Details for TXR15AB00-1610AI
TXR15AB00-1610AI CAD Models
TXR15AB00-1610AI Part Data Attributes
|
TXR15AB00-1610AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-1610AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.984 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |