Part Details for TXR15AB00-1620AI by TE Connectivity
Overview of TXR15AB00-1620AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for TXR15AB00-1620AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002281949
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-1620AI | 0 |
|
Buy Now |
Part Details for TXR15AB00-1620AI
TXR15AB00-1620AI CAD Models
TXR15AB00-1620AI Part Data Attributes:
|
TXR15AB00-1620AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-1620AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |