Part Details for TXR15AB00-2020AI by TE Connectivity
Overview of TXR15AB00-2020AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TXR15AB00-2020AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1325
|
Newark | Txr15Ab00-2020Ai |Raychem Te Connectivity TXR15AB00-2020AI Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3400 / $84.6100 | Buy Now |
DISTI #
TXR15AB00-2020AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 1 3/4-18 Min Qty: 39 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9451 | Buy Now |
DISTI #
445829-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 445829-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9506 / $88.9914 | Buy Now |
|
Onlinecomponents.com | TXR15AB00-2020AI | 0 |
|
$75.8500 / $158.8700 | Buy Now |
DISTI #
445829-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 445829-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9506 / $88.9914 | Buy Now |
DISTI #
RYCTXR15AB00-2020AI
|
Interstate Connecting Components | TXR15AB00-2020AI | 0 |
|
Buy Now | |
DISTI #
000000000002281956
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR15AB00-2020AI Min Qty: 1 | 0 |
|
$49.2500 / $101.2400 | Buy Now |
|
Master Electronics | TXR15AB00-2020AI | 0 |
|
$75.8500 / $158.8700 | Buy Now |
Part Details for TXR15AB00-2020AI
TXR15AB00-2020AI CAD Models
TXR15AB00-2020AI Part Data Attributes:
|
TXR15AB00-2020AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR15AB00-2020AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.984 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |