Part Details for TXR15PCT-2277-355 by Milnec
Overview of TXR15PCT-2277-355 by Milnec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2277A | Analog Devices | LTC3886 UKG Package Clamshell | |
ISL32277EIRZ-T | Renesas Electronics Corporation | QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers | |
ISL32277EIRZ | Renesas Electronics Corporation | QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers |