Part Details for TXR18AB00-2810AI by TE Connectivity
Overview of TXR18AB00-2810AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00-2810AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1881
|
Newark | Txr18Ab00-2810Ai |Raychem Te Connectivity TXR18AB00-2810AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6500 / $110.6300 | Buy Now |
DISTI #
2266-TXR18AB00-2810AI-ND
|
DigiKey | CONN BACKSH ADPT SZ28 1 5/8-18 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$119.8800 / $126.9300 | Buy Now |
DISTI #
TXR18AB00-2810AI-ND
|
DigiKey | CONN BACKSH ADPT SZ28 1 5/8-18 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0176 | Buy Now |
DISTI #
967825-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 967825-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$98.1524 / $118.1156 | Buy Now |
DISTI #
650-TXR18AB00-2810AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$116.3700 | Order Now |
|
Onlinecomponents.com | TXR18AB00-2810AI |
20 Partner Stock |
|
$125.4000 / $133.0900 | Buy Now |
DISTI #
RYCTXR18AB00-2810AI
|
Interstate Connecting Components | TXR18AB00-2810AI | 0 |
|
$101.0000 / $124.1493 | Buy Now |
DISTI #
000000000002282037
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$65.3600 / $134.3700 | Buy Now |
|
Master Electronics | TXR18AB00-2810AI |
20 Partner Stock |
|
$125.4000 / $133.0900 | Buy Now |
Part Details for TXR18AB00-2810AI
TXR18AB00-2810AI CAD Models
TXR18AB00-2810AI Part Data Attributes
|
TXR18AB00-2810AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00-2810AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |