Part Details for TXR18AB00B3220AI by TE Connectivity
Overview of TXR18AB00B3220AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00B3220AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1434
|
Newark | Txr18Ab00B3220Ai |Raychem Te Connectivity TXR18AB00B3220AI Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.8600 / $84.4900 | Buy Now |
DISTI #
TXR18AB00B3220AI-ND
|
DigiKey | CONN BACKSH ADPT SZ32 1 7/8-16 Min Qty: 35 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2329 | Buy Now |
DISTI #
650-TXR18AB00B3220AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00B3220AI RoHS: Not Compliant | 0 |
|
$92.8300 / $94.2700 | Order Now |
|
Onlinecomponents.com | TXR18AB00B3220AI | 0 |
|
$76.6600 / $160.5600 | Buy Now |
DISTI #
RYCTXR18AB00B3220AI
|
Interstate Connecting Components | 0 |
|
$77.1343 / $94.8060 | Buy Now | |
DISTI #
000000000002282072
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00B3220AI Min Qty: 1 | 0 |
|
$49.9100 / $102.6100 | Buy Now |
|
Master Electronics | TXR18AB00B3220AI | 0 |
|
$76.6600 / $160.5600 | Buy Now |
Part Details for TXR18AB00B3220AI
TXR18AB00B3220AI CAD Models
TXR18AB00B3220AI Part Data Attributes:
|
TXR18AB00B3220AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00B3220AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |