Part Details for TXR18AB45-2420AI by TE Connectivity
Overview of TXR18AB45-2420AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TXR18AB45-2420AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB45-2420AI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 3/8-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.2752 | Buy Now |
DISTI #
506640-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 506640-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR18AB45-2420AI | 0 |
|
$101.3000 / $191.9600 | Buy Now |
DISTI #
506640-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 506640-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002282132
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB45-2420AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB45-2420AI | 0 |
|
$101.3000 / $191.9600 | Buy Now |
Part Details for TXR18AB45-2420AI
TXR18AB45-2420AI CAD Models
TXR18AB45-2420AI Part Data Attributes:
|
TXR18AB45-2420AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB45-2420AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |