Part Details for TXR18AB45C3624AI by TE Connectivity
Overview of TXR18AB45C3624AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TXR18AB45C3624AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB45C3624AI-ND
|
DigiKey | CONN BACKSH ADPT SZ36 2 1/8-16 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TXR18AB45C3624AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB45C3624AI RoHS: Not Compliant | 0 |
|
$232.1900 | Order Now |
|
Onlinecomponents.com | TXR18AB45C3624AI | 0 |
|
$210.1700 / $520.8400 | Buy Now |
DISTI #
RYCTXR18AB45C3624AI
|
Interstate Connecting Components | TXR18AB45C3624AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR18AB45C3624AI | 0 |
|
$210.1700 / $520.8400 | Buy Now |
Part Details for TXR18AB45C3624AI
TXR18AB45C3624AI CAD Models
TXR18AB45C3624AI Part Data Attributes
|
TXR18AB45C3624AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB45C3624AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.22 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |