Part Details for TXR18AB90-1606AI by TE Connectivity
Overview of TXR18AB90-1606AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for TXR18AB90-1606AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1512
|
Newark | Txr18Ab90-1606Ai |Raychem Te Connectivity TXR18AB90-1606AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3400 / $166.3500 | Buy Now |
DISTI #
TXR18AB90-1606AI-ND
|
DigiKey | CONN BCKSH ADPT SZ16 16S 7/8-20 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2696 | Buy Now |
DISTI #
405711-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 405711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5826 / $177.5994 | Buy Now |
DISTI #
650-TXR18AB90-1606AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB90-1606AI RoHS: Not Compliant | 0 |
|
$168.8800 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
5 In Stock |
|
$168.8400 / $181.3500 | Buy Now |
DISTI #
51626330
|
Verical | Shrink Boot Adapters 90° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$220.4681 / $223.6128 | Buy Now |
DISTI #
RYCTXR18AB90-1606AI
|
Interstate Connecting Components | TXR18AB90-1606AI | 0 |
|
Buy Now | |
DISTI #
000000000002282152
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB90-1606AI Min Qty: 1 | 0 |
|
$94.5900 / $193.1300 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
5 In Stock |
|
$168.8400 / $181.3500 | Buy Now |
Part Details for TXR18AB90-1606AI
TXR18AB90-1606AI CAD Models
TXR18AB90-1606AI Part Data Attributes
|
TXR18AB90-1606AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB90-1606AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.34 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |