Part Details for TXR21AB00-1204BI by TE Connectivity
Overview of TXR21AB00-1204BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1204BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR21AB00-1204BI-ND
|
DigiKey | CONN BACKSH ADPT SZ12 11/16-24 Min Qty: 56 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9146 | Buy Now |
DISTI #
103605-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 103605-000) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71705584
|
RS | TE, A&D Connectors, Circular Connectors, TXR21AB00-1204BI | TE Connectivity TXR21AB00-1204BI RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$55.8900 / $58.2100 | RFQ |
|
Onlinecomponents.com | TXR21AB00-1204BI | 0 |
|
$47.3900 / $99.2700 | Buy Now |
DISTI #
000000000002282222
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-1204BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR21AB00-1204BI | 0 |
|
$47.3900 / $99.2700 | Buy Now |
Part Details for TXR21AB00-1204BI
TXR21AB00-1204BI CAD Models
TXR21AB00-1204BI Part Data Attributes
|
TXR21AB00-1204BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-1204BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |