Part Details for TXR21AB00-1606AI by TE Connectivity
Overview of TXR21AB00-1606AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1606AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1605
|
Newark | Txr21Ab00-1606Ai |Raychem Te Connectivity TXR21AB00-1606AI Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3900 / $64.3400 | Buy Now |
DISTI #
TXR21AB00-1606AI-ND
|
DigiKey | CONN BACKSH ADPT SZ16 15/16-20 Min Qty: 54 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9217 | Buy Now |
DISTI #
094087-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 094087-000) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Tray | 0 |
|
$57.9498 / $69.7362 | Buy Now |
DISTI #
71704300
|
RS | TE, A&D Connectors, Circular Connectors, TXR21AB00-1606AI | TE Connectivity TXR21AB00-1606AI RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$83.3900 / $85.9900 | RFQ |
|
Onlinecomponents.com | TXR21AB00-1606AI | 0 |
|
$60.2200 / $161.0100 | Buy Now |
DISTI #
RYCTXR21AB00-1606AI
|
Interstate Connecting Components | TXR21AB00-1606AI | 0 |
|
Buy Now | |
DISTI #
000000000002282245
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB00-1606AI Min Qty: 1 | 0 |
|
$47.4400 / $79.3300 | Buy Now |
|
Master Electronics | TXR21AB00-1606AI | 0 |
|
$60.2200 / $161.0100 | Buy Now |
Part Details for TXR21AB00-1606AI
TXR21AB00-1606AI CAD Models
TXR21AB00-1606AI Part Data Attributes
|
TXR21AB00-1606AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-1606AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |