Part Details for TXR21AB00-1610AI by TE Connectivity
Overview of TXR21AB00-1610AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1610AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1607
|
Newark | Txr21Ab00-1610Ai |Raychem Te Connectivity TXR21AB00-1610AI Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4300 / $57.0400 | Buy Now |
DISTI #
2266-TXR21AB00-1610AI-ND
|
DigiKey | CONN BACKSH ADPT SZ16 15/16-20 Min Qty: 1 Lead time: 61 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$91.8300 / $116.0800 | Buy Now |
DISTI #
TXR21AB00-1610AI-ND
|
DigiKey | CONN BACKSH ADPT SZ16 15/16-20 Min Qty: 1 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7643 | Buy Now |
DISTI #
548185-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 548185-000) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3772 / $61.8268 | Buy Now |
DISTI #
650-TXR21AB00-1610AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD STR TINEL-LOCK RoHS: Not Compliant | 1 |
|
$60.2300 / $74.7400 | Buy Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.222" (31.05mm) Outside Diameter - Shell Size 16 - 15/16-20 UNEF Thread - 180° Cable Exit - Entry Size 10. |
20 In Stock |
|
$88.2300 / $103.4400 | Buy Now |
DISTI #
RYCTXR21AB00-1610AI
|
Interstate Connecting Components | 548185-000 | 0 |
|
$46.0299 / $64.9851 | Buy Now |
DISTI #
TE Connectivity TXR21AB00-1610AI
|
PEI Genesis | TXR21AB00-1610AI | 20 |
|
Buy Now | |
DISTI #
000000000002282248
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$42.0500 / $70.3300 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.222" (31.05mm) Outside Diameter - Shell Size 16 - 15/16-20 UNEF Thread - 180° Cable Exit - Entry Size 10. |
20 In Stock |
|
$88.2300 / $103.4400 | Buy Now |
Part Details for TXR21AB00-1610AI
TXR21AB00-1610AI CAD Models
TXR21AB00-1610AI Part Data Attributes
|
TXR21AB00-1610AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-1610AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |