Part Details for TXR21AB00-2210BI by TE Connectivity
Overview of TXR21AB00-2210BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-2210BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1638
|
Newark | Txr21Ab00-2210Bi |Raychem Te Connectivity TXR21AB00-2210BI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9000 / $78.7400 | Buy Now |
DISTI #
TXR21AB00-2210BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.4098 | Buy Now |
DISTI #
746767-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 746767-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$68.8176 / $82.8144 | Buy Now |
DISTI #
571-TXR21AB00-2210BI
|
Mouser Electronics | Circular MIL Spec Backshells TXR21AB00-2210BI RoHS: Not Compliant | 0 |
|
$85.4000 / $91.2900 | Order Now |
|
Onlinecomponents.com | TXR21AB00-2210BI | 0 |
|
$72.3900 / $151.6300 | Buy Now |
DISTI #
746767-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 746767-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$68.8176 / $82.8144 | Buy Now |
DISTI #
746767-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 746767-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$68.8176 / $82.8144 | Buy Now |
DISTI #
RYCTXR21AB00-2210BI
|
Interstate Connecting Components | 0 |
|
$70.8060 / $87.0448 | Buy Now | |
DISTI #
000000000002282279
|
Sager | Circular MIL Spec Backshells TXR21AB00-2210BI Min Qty: 1 | 0 |
|
$45.8300 / $94.2100 | Buy Now |
|
Master Electronics | TXR21AB00-2210BI | 0 |
|
$72.3900 / $151.6300 | Buy Now |
Part Details for TXR21AB00-2210BI
TXR21AB00-2210BI CAD Models
TXR21AB00-2210BI Part Data Attributes
|
TXR21AB00-2210BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-2210BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |
Alternate Parts for TXR21AB00-2210BI
This table gives cross-reference parts and alternative options found for TXR21AB00-2210BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR21AB00-2210BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746767-000 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | TXR21AB00-2210BI vs 746767-000 |