Part Details for TXR21AB00-2212BI by TE Connectivity
Overview of TXR21AB00-2212BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-2212BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1640
|
Newark | Txr21Ab00-2212Bi |Raychem Te Connectivity TXR21AB00-2212BI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1900 / $127.6500 | Buy Now |
DISTI #
35AC4776
|
Newark | Txr21Ab00-2212Bi |Raychem Te Connectivity TXR21AB00-2212BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.7600 / $160.3400 | Buy Now |
DISTI #
TXR21AB00-2212BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 40 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.4685 | Buy Now |
DISTI #
961957-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 961957-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$111.5690 / $134.2610 | Buy Now |
DISTI #
650-TXR21AB00-2212BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$143.2300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
36 In Stock |
|
$68.0400 / $167.8400 | Buy Now |
DISTI #
961957-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 961957-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$111.5690 / $134.2610 | Buy Now |
DISTI #
961957-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 961957-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$111.5690 / $134.2610 | Buy Now |
DISTI #
RYCTXR21AB00-2212BI
|
Interstate Connecting Components | TXR21AB00-2212BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR21AB00-2212BI
|
PEI Genesis | TXR21AB00-2212BI | 36 |
|
Buy Now |
Part Details for TXR21AB00-2212BI
TXR21AB00-2212BI CAD Models
TXR21AB00-2212BI Part Data Attributes
|
TXR21AB00-2212BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-2212BI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |