There are no models available for this part yet.
Overview of TXR21AB90-1006AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR21AB90-1006AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M1674
|
Newark | Txr21Ab90-1006Ai |Raychem Te Connectivity TXR21AB90-1006AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.3400 / $258.6800 | Buy Now | |
DISTI #
TXR21AB90-1006AI-ND
|
DigiKey | CONN BACKSH ADPT SZ10 9/16-24 Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.2228 | Buy Now | |
DISTI #
834113-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 834113-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$229.4982 / $276.1758 | Buy Now | |
DISTI #
650-TXR21AB90-1006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AB90-1006AI RoHS: Not Compliant | 0 |
|
$263.2200 | Order Now | |
Onlinecomponents.com | TXR21AB90-1006AI |
10 In Stock |
|
$268.5800 / $300.7000 | Buy Now | ||
DISTI #
54840668
|
Verical | 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 9 |
|
$354.4710 / $390.9100 | Buy Now | |
DISTI #
RYCTXR21AB90-1006AI
|
Interstate Connecting Components | 834113-000 3-1196512-8 | 0 |
|
$286.0147 / $290.2836 | Buy Now | |
DISTI #
000000000002282316
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB90-1006AI Min Qty: 1 | 0 |
|
$216.3300 / $300.3100 | Buy Now | |
Master Electronics | TXR21AB90-1006AI |
10 In Stock |
|
$268.5800 / $300.7000 | Buy Now |