Part Details for TXR32AB00-2205AI by TE Connectivity
Overview of TXR32AB00-2205AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR32AB00-2205AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1755
|
Newark | Txr32Ab00-2205Ai |Raychem Te Connectivity TXR32AB00-2205AI Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1100 / $64.9700 | Buy Now |
DISTI #
TXR32AB00-2205AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 3/8-18 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
142005-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 142005-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR32AB00-2205AI | 0 |
|
$60.6400 / $127.0100 | Buy Now |
DISTI #
000000000002282402
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR32AB00-2205AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR32AB00-2205AI | 0 |
|
$60.6400 / $127.0100 | Buy Now |
Part Details for TXR32AB00-2205AI
TXR32AB00-2205AI CAD Models
TXR32AB00-2205AI Part Data Attributes
|
TXR32AB00-2205AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR32AB00-2205AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-22 | |
Shell Material | ALUMINUM ALLOY |