Part Details for TXR32AB00-2210AI by TE Connectivity
Overview of TXR32AB00-2210AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR32AB00-2210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M9494
|
Newark | Txr32Ab00-2210Ai |Raychem Te Connectivity TXR32AB00-2210AI Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4900 / $95.0700 | Buy Now |
DISTI #
TXR32AB00-2210AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 3/8-18 Min Qty: 36 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.2922 | Buy Now |
DISTI #
653649-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 653649-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$84.3464 / $101.5016 | Buy Now |
DISTI #
650-TXR32AB00-2210AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR32AB00-2210AI RoHS: Not Compliant | 0 |
|
$104.6700 / $108.2800 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$88.7300 / $243.0300 | Buy Now |
DISTI #
653649-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 653649-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$84.3464 / $101.5016 | Buy Now |
DISTI #
653649-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 653649-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$84.3464 / $101.5016 | Buy Now |
DISTI #
RYCTXR32AB00-2210AI
|
Interstate Connecting Components | TXR32AB00-2210AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR32AB00-2210AI
|
PEI Genesis | TXR32AB00-2210AI | 0 |
|
Buy Now | |
|
Powell Electronics | Braid, Fixed, Spin and Tinel Lock Adapters Min Qty: 1 | 3 |
|
$48.7300 / $99.1400 | Buy Now |
Part Details for TXR32AB00-2210AI
TXR32AB00-2210AI CAD Models
TXR32AB00-2210AI Part Data Attributes
|
TXR32AB00-2210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR32AB00-2210AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.35 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-22 | |
Shell Material | ALUMINUM ALLOY |