Part Details for TXR40AB00-0805AI by TE Connectivity
Overview of TXR40AB00-0805AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-0805AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1765
|
Newark | Txr40Ab00-0805Ai |Raychem Te Connectivity TXR40AB00-0805AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.1200 / $213.3800 | Buy Now |
DISTI #
A141550-ND
|
DigiKey | CONN BACKSH ADPT SZ9 A OLIV M12 Min Qty: 1 Lead time: 61 Weeks Container: Bulk |
6 In Stock |
|
$225.2280 / $243.0500 | Buy Now |
DISTI #
484419-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 484419-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3074 / $227.8106 | Buy Now |
DISTI #
650-TXR40AB00-0805AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD STR TINEL-LOCK RoHS: Not Compliant | 2 |
|
$225.1900 / $243.0300 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$196.5300 / $487.0200 | Buy Now |
DISTI #
484419-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 484419-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3074 / $227.8106 | Buy Now |
DISTI #
484419-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 484419-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3074 / $227.8106 | Buy Now |
DISTI #
RYCTXR40AB00-0805AI
|
Interstate Connecting Components | 0 |
|
$235.9265 / $239.4478 | Buy Now | |
DISTI #
000000000002282416
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$121.3400 / $247.7300 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$196.5300 / $487.0200 | Buy Now |
Part Details for TXR40AB00-0805AI
TXR40AB00-0805AI CAD Models
TXR40AB00-0805AI Part Data Attributes
|
TXR40AB00-0805AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-0805AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |