Part Details for TXR40AB00-0806BI by TE Connectivity
Overview of TXR40AB00-0806BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-0806BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8927
|
Newark | Txr40Ab00-0806Bi |Raychem Te Connectivity TXR40AB00-0806BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$215.7600 / $270.8000 | Buy Now |
DISTI #
44M1768
|
Newark | Txr40Ab00-0806Bi |Raychem Te Connectivity TXR40AB00-0806BI Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9000 / $120.7900 | Buy Now |
DISTI #
2266-TXR40AB00-0806BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$130.9000 / $138.6000 | Buy Now |
DISTI #
TXR40AB00-0806BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.0059 | Buy Now |
DISTI #
187941-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 187941-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1676 / $128.9644 | Buy Now |
DISTI #
650-TXR40AB00-0806BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$125.4600 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
17 Partner Stock |
|
$132.3600 / $139.9100 | Buy Now |
DISTI #
RYCTXR40AB00-0806BI
|
Interstate Connecting Components | TXR40AB00-0806BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AB00-0806BI
|
PEI Genesis | TXR40AB00-0806BI | 17 |
|
Buy Now | |
DISTI #
000000000002282419
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$100.7600 / $146.7100 | Buy Now |
Part Details for TXR40AB00-0806BI
TXR40AB00-0806BI CAD Models
TXR40AB00-0806BI Part Data Attributes:
|
TXR40AB00-0806BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-0806BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |