There are no models available for this part yet.
Overview of TXR40AB00-1007BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AB00-1007BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M1777
|
Newark | Txr40Ab00-1007Bi |Raychem Te Connectivity TXR40AB00-1007BI RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.7700 / $111.8600 | Buy Now | |
DISTI #
A144718-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14 In Stock |
|
$44.4200 | Buy Now | |
DISTI #
941793-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 941793-000) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$99.2380 / $119.4220 | Buy Now | |
DISTI #
650-TXR40AB00-1007BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$101.0800 / $144.3700 | Order Now | |
Onlinecomponents.com | Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
49 On Order |
|
$103.5500 / $274.6200 | Buy Now | ||
DISTI #
RYCTXR40AB00-1007BI
|
Interstate Connecting Components | TINEL LOCK ADAPTER | 0 |
|
$106.3731 / $125.5224 | Buy Now | |
DISTI #
000000000002282428
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$97.1900 / $135.8500 | Buy Now | |
Master Electronics | Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. |
49 On Order |
|
$103.5500 / $274.6200 | Buy Now |