Part Details for TXR40AB00-1407BI by TE Connectivity
Overview of TXR40AB00-1407BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1407BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1798
|
Newark | Txr40Ab00-1407Bi |Raychem Te Connectivity TXR40AB00-1407BI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9100 / $79.0500 | Buy Now |
DISTI #
TXR40AB00-1407BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 40 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0353 | Buy Now |
DISTI #
091659-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 091659-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1274 / $84.3906 | Buy Now |
DISTI #
650-TXR40AB00-1407BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$85.0100 / $86.7700 | Order Now |
DISTI #
71704268
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AB00-1407BI | TE Connectivity TXR40AB00-1407BI RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$104.0300 | RFQ |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$73.7700 / $154.5200 | Buy Now |
DISTI #
091659-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1407BI Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.2900 / $77.9500 | Buy Now |
DISTI #
091659-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 091659-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1274 / $84.3906 | Buy Now |
DISTI #
RYCTXR40AB00-1407BI
|
Interstate Connecting Components | TXR40AB00-1407BI | 0 |
|
$72.1642 / $88.7015 | Buy Now |
DISTI #
000000000002282453
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$46.7000 / $96.0000 | Buy Now |
Part Details for TXR40AB00-1407BI
TXR40AB00-1407BI CAD Models
TXR40AB00-1407BI Part Data Attributes:
|
TXR40AB00-1407BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1407BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |